Технически документи
Спецификации
Brand
EatonCurrent Rating
1kA
Fuse Size
D1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
149mm
Application Category
gG
Tag Width
63.5mm
High Rupture Capacity
Yes
Overall Length
198mm
Tag Type
Bolted
Body Diameter
100mm
Body Length
81mm
Tag Orientation
Centred
Fuse Dimensions
100 x 81mm
Страна на произход
Hungary
€ 1 008,00
€ 1 008,00 Всеки (ex VAT)
1
€ 1 008,00
€ 1 008,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonCurrent Rating
1kA
Fuse Size
D1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
149mm
Application Category
gG
Tag Width
63.5mm
High Rupture Capacity
Yes
Overall Length
198mm
Tag Type
Bolted
Body Diameter
100mm
Body Length
81mm
Tag Orientation
Centred
Fuse Dimensions
100 x 81mm
Страна на произход
Hungary