Eaton xEffect FAZ MCB Mini Circuit Breaker4P, 6A Curve C, 240 → 415V AC, 96V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 922-7140Марка: Eaton№ по каталога на производителя: FAZ-C6/4
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Eaton

Number of Poles

4

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Rated DC Voltage

96V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Series

FAZ

Circuit Breaker Type

MCB

Width

65.5mm

Length

70.8mm

Depth

80mm

Reset Actuator Type

Toggle Switch

PRICED TO CLEAR

Yes

Terminal Contact Type

Screw

Break Time

Instantaneous

Tripping Mechanism

Thermal-Magnetic

Страна на произход

Spain

Детайли за продукта

Eaton Miniature Circuit Breakers (MCBs) - FAZ Series

The FAZ series of miniature circuit breakers (MCBs) from Eatons xEffect range has a current limiting design providing fast short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit.

Ideally suited to control circuits and electrical distribution boards the FAZ series of MCBs offer a wide range of diverse protection characteristics, protecting your electrical equipment against overload damage. For additional safety, the MCB breaker cannot be defeated by holding the handle in the ON position, these MCBs are also finger proof and have a trip-free mechanism.

These MCBs have both a thermal and electromagnetic release, with rated currents of 0.16 A up to 63 A and a switching capacity of 15kA or 10kA depending on the device type.

The FAZ series includes miniature circuit breakers, interlocks, busbars and snap-on accessories including auxiliaries and tripping modules.

Features and Benefits

• Thermal-magnetic overcurrent protection
• Power to the miniature circuit breakers can be fed from the line or load side
• Clear indication of contact position via front switch toggle
• Easy installation on DIN rail. MCB module width of only 17.5 mm (per pole)
• Six levels of short-circuit protection, categorized by Type B, C, D, K, S and Z curves
• Small modular width of the device and accessories saves space in the panel or equipment, which can lead to cost savings
• Available in single pole up to 4 pole
• Dual rating for IEC 60947-2 standard
• MCB Module widths: 1P 17.5mm, 2P 35mm and 3P 52.5mm

Standards

IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2

IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK these are traditionally known as miniature circuit breakers (MCBs), moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).

What are the differences between the Tripping Curves?

Type B: Instantaneous trip when the electrical current through the device is 3 to 5 times the rated current. The type B trip curve MCBs are designed for standard circuit protection, typically protection of generators, persons and very long cables

Type C: Instantaneous trip when the flow-through current is 5 to 10 times the rated current.
Type C trip curve residential and domestic MCBs are used for higher inrush currents such as in machines and lighting, providing overload protection of circuits and other consumer units.

Type D: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
D curve MCBs are suitable for inductive and capacitive loads like transformers condensers. and electric motors.

Type K: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
Type K curve MCBs are suitable for inductive loads like transformers, condensers. and electric motors.

Type S: Instantaneous trip when the flow-through current is 13 to 17 times the rated current.
Suitable for applications where high levels of inrush current are expected. The high magnetic trip point of type S curve MCBs prevents nuisance tripping in high inductive applications such as motors, transformers and power supplies.

Type Z: Instantaneous trip when the flow-through current is 2 to 3 times the rated current.
Z curve MCBs are intended for use in electrical circuits that require a very low short circuit trip setting, for example, semiconductors.

Standards

IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2

Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton xEffect FAZ MCB Mini Circuit Breaker4P, 6A Curve C, 240 → 415V AC, 96V DC, 10 kA Breaking Capacity

P.O.A.

Eaton xEffect FAZ MCB Mini Circuit Breaker4P, 6A Curve C, 240 → 415V AC, 96V DC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Number of Poles

4

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Rated DC Voltage

96V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Series

FAZ

Circuit Breaker Type

MCB

Width

65.5mm

Length

70.8mm

Depth

80mm

Reset Actuator Type

Toggle Switch

PRICED TO CLEAR

Yes

Terminal Contact Type

Screw

Break Time

Instantaneous

Tripping Mechanism

Thermal-Magnetic

Страна на произход

Spain

Детайли за продукта

Eaton Miniature Circuit Breakers (MCBs) - FAZ Series

The FAZ series of miniature circuit breakers (MCBs) from Eatons xEffect range has a current limiting design providing fast short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit.

Ideally suited to control circuits and electrical distribution boards the FAZ series of MCBs offer a wide range of diverse protection characteristics, protecting your electrical equipment against overload damage. For additional safety, the MCB breaker cannot be defeated by holding the handle in the ON position, these MCBs are also finger proof and have a trip-free mechanism.

These MCBs have both a thermal and electromagnetic release, with rated currents of 0.16 A up to 63 A and a switching capacity of 15kA or 10kA depending on the device type.

The FAZ series includes miniature circuit breakers, interlocks, busbars and snap-on accessories including auxiliaries and tripping modules.

Features and Benefits

• Thermal-magnetic overcurrent protection
• Power to the miniature circuit breakers can be fed from the line or load side
• Clear indication of contact position via front switch toggle
• Easy installation on DIN rail. MCB module width of only 17.5 mm (per pole)
• Six levels of short-circuit protection, categorized by Type B, C, D, K, S and Z curves
• Small modular width of the device and accessories saves space in the panel or equipment, which can lead to cost savings
• Available in single pole up to 4 pole
• Dual rating for IEC 60947-2 standard
• MCB Module widths: 1P 17.5mm, 2P 35mm and 3P 52.5mm

Standards

IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2

IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK these are traditionally known as miniature circuit breakers (MCBs), moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).

What are the differences between the Tripping Curves?

Type B: Instantaneous trip when the electrical current through the device is 3 to 5 times the rated current. The type B trip curve MCBs are designed for standard circuit protection, typically protection of generators, persons and very long cables

Type C: Instantaneous trip when the flow-through current is 5 to 10 times the rated current.
Type C trip curve residential and domestic MCBs are used for higher inrush currents such as in machines and lighting, providing overload protection of circuits and other consumer units.

Type D: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
D curve MCBs are suitable for inductive and capacitive loads like transformers condensers. and electric motors.

Type K: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
Type K curve MCBs are suitable for inductive loads like transformers, condensers. and electric motors.

Type S: Instantaneous trip when the flow-through current is 13 to 17 times the rated current.
Suitable for applications where high levels of inrush current are expected. The high magnetic trip point of type S curve MCBs prevents nuisance tripping in high inductive applications such as motors, transformers and power supplies.

Type Z: Instantaneous trip when the flow-through current is 2 to 3 times the rated current.
Z curve MCBs are intended for use in electrical circuits that require a very low short circuit trip setting, for example, semiconductors.

Standards

IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2