Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, MEMShield Range

Номер на артикул на RS: 124-3035Марка: Eaton№ по каталога на производителя: EMCH116R30C ERBM-16/1/C/003-A
brand-logo
Преглед на всички в RCBOs

Технически документи

Спецификации

Brand

Eaton

Current Rating

16A

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

MEMShield

Circuit Breaker Type

RCBO

Rated AC Voltage

230 V, 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Break Time

Instantaneous

Standards Met

CE

Overall Width

76mm

Overall Depth

102mm

Application

Commercial, Residential

Overall Dimensions

17.7 x 76 x 102mm

Reset Actuator Type

Toggle Switch

Overall Length

17.7mm

Страна на произход

Czech Republic

Детайли за продукта

Type B & C MCBs

Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030

Memshield

Информацията за складовите наличности временно не е налична.

€ 156,49

€ 156,49 Всеки (ex VAT)

Eaton RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, MEMShield Range

€ 156,49

€ 156,49 Всеки (ex VAT)

Eaton RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, MEMShield Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Current Rating

16A

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

MEMShield

Circuit Breaker Type

RCBO

Rated AC Voltage

230 V, 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Break Time

Instantaneous

Standards Met

CE

Overall Width

76mm

Overall Depth

102mm

Application

Commercial, Residential

Overall Dimensions

17.7 x 76 x 102mm

Reset Actuator Type

Toggle Switch

Overall Length

17.7mm

Страна на произход

Czech Republic

Детайли за продукта

Type B & C MCBs

Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030

Memshield