Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor, Resettable, Mains-Powered

Номер на артикул на RS: 230-0823Марка: Eaton№ по каталога на производителя: EF201BWCP
brand-logo

Технически документи

Спецификации

Brand

Eaton

Colour

Red

Call Point Type

Emergency Release Call Point

Indoor/Outdoor

Outdoor

Operation Type

Break Glass

Power Source

Mains

Resettable

Yes

Box Material

ABS

Depth

87 mm

Height

53 mm

Width

87mm

Special Features

BS5839

€ 23,09

€ 23,09 Всеки (ex VAT)

Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor, Resettable, Mains-Powered

€ 23,09

€ 23,09 Всеки (ex VAT)

Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor, Resettable, Mains-Powered

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Eaton

Colour

Red

Call Point Type

Emergency Release Call Point

Indoor/Outdoor

Outdoor

Operation Type

Break Glass

Power Source

Mains

Resettable

Yes

Box Material

ABS

Depth

87 mm

Height

53 mm

Width

87mm

Special Features

BS5839