Eaton, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection

Номер на артикул на RS: 251-3823Марка: EatonDistrelec Article No.: 30399347
brand-logo

Технически документи

Спецификации

Brand

Eaton

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

22 V ac, 32 V dc

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

SD

Length

7mm

Depth

109.6mm

Height

99mm

Dimensions

7 x 109.6 x 99mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Детайли за продукта

Eaton MTL Ultra Slim Loop Surge Protector - SD Series

The SD series of surge protector units from Eaton has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SD surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas-filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.

Features and Benefits

• Protection for 4-20mA loops
• Multi-stage hybrid protection circuit up to 20kA maximum surge current
• Range of voltage ratings to suit all process I/O applications
• Designed for high bandwidth or low resistance applications
• Auto reset
• Optional loop disconnect
• ATEX Certified

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Може да се интересувате от
DIN-rail private-wire line protector,30V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 240,28

€ 240,28 Всеки (ex VAT)

Eaton, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection

€ 240,28

€ 240,28 Всеки (ex VAT)

Eaton, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 240,28
5 - 9€ 233,06
10+€ 221,06
Може да се интересувате от
DIN-rail private-wire line protector,30V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

22 V ac, 32 V dc

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

SD

Length

7mm

Depth

109.6mm

Height

99mm

Dimensions

7 x 109.6 x 99mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Детайли за продукта

Eaton MTL Ultra Slim Loop Surge Protector - SD Series

The SD series of surge protector units from Eaton has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SD surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas-filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.

Features and Benefits

• Protection for 4-20mA loops
• Multi-stage hybrid protection circuit up to 20kA maximum surge current
• Range of voltage ratings to suit all process I/O applications
• Designed for high bandwidth or low resistance applications
• Auto reset
• Optional loop disconnect
• ATEX Certified

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Може да се интересувате от
DIN-rail private-wire line protector,30V
P.O.A.Всеки (ex VAT)