Eaton EASY Logic Module Starter Kit, 100 → 240 V ac Digital, 12 x Input, 6 x Output With Display

Номер на артикул на RS: 673-2804Марка: Eaton№ по каталога на производителя: EASY-BOX-719-AC-USB
brand-logo

Технически документи

Спецификации

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Digital

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

6

Programming Interface

Computer

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Number of Communication Ports

3

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Dimensions

90 x 71.5 x 58 mm

Communication Port Type

RS232, RS422, RS485

Display Included

Yes

Depth

58mm

Страна на произход

Germany

Детайли за продукта

Starter Kits inc USB cable

Digital I/O expansion and AS-i or Profibus DP network modules are available for easy600, 700, 800 and MFD-Titan controllers. However, as there is only one connector at the right hand end of the controller, only one of these options may be implemented. This limitation does not extend to the easy-NET facility on the easy800 which is a completely separate feature, with it’s own dedicated RJ45 connectors on the top of the controller. In other words, easy800 controllers can have their I/O expanded whilst also being networked with up to eight other easy800 or MFD-Titan controllers via the built in easy-NET facility. These kits offer an ideal cost-effective way to learn about the easy controller. They are available for the 500, 700 and 800, and include the controller, software and programming cable.

100-240Vac and 24Vdc versions available
24Vdc versions also include a power supply
All have displays, panel keys and real time clock
All starter kits include a USB programming cable

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton EASY Logic Module Starter Kit, 100 → 240 V ac Digital, 12 x Input, 6 x Output With Display

P.O.A.

Eaton EASY Logic Module Starter Kit, 100 → 240 V ac Digital, 12 x Input, 6 x Output With Display
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Digital

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

6

Programming Interface

Computer

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Number of Communication Ports

3

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Dimensions

90 x 71.5 x 58 mm

Communication Port Type

RS232, RS422, RS485

Display Included

Yes

Depth

58mm

Страна на произход

Germany

Детайли за продукта

Starter Kits inc USB cable

Digital I/O expansion and AS-i or Profibus DP network modules are available for easy600, 700, 800 and MFD-Titan controllers. However, as there is only one connector at the right hand end of the controller, only one of these options may be implemented. This limitation does not extend to the easy-NET facility on the easy800 which is a completely separate feature, with it’s own dedicated RJ45 connectors on the top of the controller. In other words, easy800 controllers can have their I/O expanded whilst also being networked with up to eight other easy800 or MFD-Titan controllers via the built in easy-NET facility. These kits offer an ideal cost-effective way to learn about the easy controller. They are available for the 500, 700 and 800, and include the controller, software and programming cable.

100-240Vac and 24Vdc versions available
24Vdc versions also include a power supply
All have displays, panel keys and real time clock
All starter kits include a USB programming cable

Може да се интересувате от