Технически документи
Спецификации
Brand
EatonInductance
6.8 μH
Maximum dc Current
3.67A
Package/Case
0704
Length
7.6mm
Depth
7.6mm
Height
4.35mm
Dimensions
7.6 x 7.6 x 4.35mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
41.8mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
Cooper Bussmann Non Standard SMT Inductors (Chokes)
€ 2,69
€ 0,539 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 2,69
€ 0,539 Each (In a Bag of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonInductance
6.8 μH
Maximum dc Current
3.67A
Package/Case
0704
Length
7.6mm
Depth
7.6mm
Height
4.35mm
Dimensions
7.6 x 7.6 x 4.35mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
41.8mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.