Eaton, 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2.47A Idc

Номер на артикул на RS: 770-1078PМарка: Eaton№ по каталога на производителя: DR73-100-R
brand-logo

Технически документи

Спецификации

Brand

Eaton

Inductance

10 μH

Maximum dc Current

2.47A

Package/Case

0703

Length

7.6mm

Depth

7.6mm

Height

3.55mm

Dimensions

7.6 x 7.6 x 3.55mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

65.6mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Страна на произход

China

Детайли за продукта

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,59

€ 0,519 Each (Supplied on a Reel) (ex VAT)

Eaton, 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2.47A Idc
Изберете тип опаковка

€ 2,59

€ 0,519 Each (Supplied on a Reel) (ex VAT)

Eaton, 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2.47A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Eaton

Inductance

10 μH

Maximum dc Current

2.47A

Package/Case

0703

Length

7.6mm

Depth

7.6mm

Height

3.55mm

Dimensions

7.6 x 7.6 x 3.55mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

65.6mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Страна на произход

China

Детайли за продукта

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more