Технически документи
Спецификации
Brand
EatonInductance
47 μH
Maximum dc Current
5.28A
Package/Case
0127
Length
12.5mm
Depth
12.5mm
Height
8mm
Dimensions
12.5 x 12.5 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
71.9mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Страна на произход
China
Детайли за продукта
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
Cooper Bussmann Non Standard SMT Inductors (Chokes)
€ 56,64
€ 1,133 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 56,64
€ 1,133 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 95 | € 1,133 | € 5,66 |
100 - 345 | € 0,922 | € 4,61 |
350 - 695 | € 0,895 | € 4,47 |
700+ | € 0,807 | € 4,03 |
Технически документи
Спецификации
Brand
EatonInductance
47 μH
Maximum dc Current
5.28A
Package/Case
0127
Length
12.5mm
Depth
12.5mm
Height
8mm
Dimensions
12.5 x 12.5 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
71.9mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Страна на произход
China
Детайли за продукта
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.