Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 1F Supercapacitor -20 → +80% Tolerance, 2.5V dc, Through Hole

Номер на артикул на RS: 161-7628Марка: Eaton№ по каталога на производителя: B0810-2R5105-R
brand-logo

Технически документи

Спецификации

Brand

Eaton

Capacitance

1F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

8.5mm

Height

13.5mm

Dimensions

8.5 (Dia.) x 13.5mm

Lead Pitch

3.5mm

Leakage Current

4 μA

Equivalent Series Resistance

500mΩ

Lifetime

1000h

Series

Bussmann, Supercap B

Tolerance

-20 → +80%

Terminal Type

Through Hole

Lead Spacing

3.5 mm

Product Diameter

8.5mm

Capacitor Family

Electric Double Layer

Lead Diameter

0.5mm

Depth

13.5mm

Страна на произход

China

Детайли за продукта

B series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Very low ESR for high power density
Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 118,97

€ 1,19 Each (In a Bag of 100) (ex VAT)

Eaton 1F Supercapacitor -20 → +80% Tolerance, 2.5V dc, Through Hole

€ 118,97

€ 1,19 Each (In a Bag of 100) (ex VAT)

Eaton 1F Supercapacitor -20 → +80% Tolerance, 2.5V dc, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Eaton

Capacitance

1F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

8.5mm

Height

13.5mm

Dimensions

8.5 (Dia.) x 13.5mm

Lead Pitch

3.5mm

Leakage Current

4 μA

Equivalent Series Resistance

500mΩ

Lifetime

1000h

Series

Bussmann, Supercap B

Tolerance

-20 → +80%

Terminal Type

Through Hole

Lead Spacing

3.5 mm

Product Diameter

8.5mm

Capacitor Family

Electric Double Layer

Lead Diameter

0.5mm

Depth

13.5mm

Страна на произход

China

Детайли за продукта

B series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Very low ESR for high power density
Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more