Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 2A Grey Blade Car Fuse, 32V ac/dc

Номер на артикул на RS: 852-7317Марка: Eaton№ по каталога на производителя: ATM-2Distrelec Article No.: 30424359
brand-logo

Технически документи

Спецификации

Brand

Eaton

Current Rating

2A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V ac/dc

Colour

Grey

Length

10.9mm

Width

3.81mm

Height

8.8mm

Overall Dimensions

10.9 x 8.8 x 3.81mm

Body Material

Brass

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-40 → +100 °C

Distrelec Product Id

30424359

Страна на произход

Japan

Детайли за продукта

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications

Информацията за складовите наличности временно не е налична.

€ 2,89

€ 2,89 Всеки (ex VAT)

Eaton 2A Grey Blade Car Fuse, 32V ac/dc

€ 2,89

€ 2,89 Всеки (ex VAT)

Eaton 2A Grey Blade Car Fuse, 32V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,89
10 - 24€ 2,77
25 - 49€ 2,53
50 - 99€ 2,41
100+€ 2,32

Технически документи

Спецификации

Brand

Eaton

Current Rating

2A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V ac/dc

Colour

Grey

Length

10.9mm

Width

3.81mm

Height

8.8mm

Overall Dimensions

10.9 x 8.8 x 3.81mm

Body Material

Brass

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-40 → +100 °C

Distrelec Product Id

30424359

Страна на произход

Japan

Детайли за продукта

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications