Eaton 80A British Standard Fuse, FE, 660V ac, 63.5mm

Технически документи
Спецификации
Brand
EatonCurrent Rating
80A
Fuse Size
FE
Voltage Rating
660V ac
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
63.5mm
Application Category
aR
Tag Width
12.7mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
77mm
Tag Type
Bolted
Body Diameter
17.7mm
Body Length
20mm
Tag Orientation
Offset
Body Width
20mm
Body Height
48mm
Fuse Dimensions
19 x 77mm
Страна на произход
India
Детайли за продукта
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
Compact dimensions
Excellent current limiting features
High-speed clearance of AC and DC faults
Featured a melt Point Curve Class IEC 269-4
Fuse links, specifically designed for the protection of applications
Conforms to industry standards
Low voltage fuse
€ 34,25
€ 34,25 Всеки (ex VAT)
1
€ 34,25
€ 34,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 34,25 |
5 - 24 | € 30,86 |
25 - 49 | € 28,11 |
50 - 99 | € 26,37 |
100+ | € 22,77 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
80A
Fuse Size
FE
Voltage Rating
660V ac
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
63.5mm
Application Category
aR
Tag Width
12.7mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
77mm
Tag Type
Bolted
Body Diameter
17.7mm
Body Length
20mm
Tag Orientation
Offset
Body Width
20mm
Body Height
48mm
Fuse Dimensions
19 x 77mm
Страна на произход
India
Детайли за продукта
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
Compact dimensions
Excellent current limiting features
High-speed clearance of AC and DC faults
Featured a melt Point Curve Class IEC 269-4
Fuse links, specifically designed for the protection of applications
Conforms to industry standards
Low voltage fuse