Eaton, RMQ Titan M22, Flush Mount, Rear, Surface Mount Green LED Pilot Light, 22mm Cutout, IP69K, Round, 85 →

Номер на артикул на RS: 454-8590Марка: Eaton№ по каталога на производителя: 78639223 M22-L-G+M22-A+M22-LED230-G
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

85 → 264V ac

Range

Eaton Moeller

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

RMQ Titan M22

Mounting Type

Flush Mount, Rear, Surface Mount

IP Rating

IP69K

Terminal Type

Screw

Current Rating

8 → 15mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Информацията за складовите наличности временно не е налична.

€ 31,72

€ 31,72 Всеки (ex VAT)

Eaton, RMQ Titan M22, Flush Mount, Rear, Surface Mount Green LED Pilot Light, 22mm Cutout, IP69K, Round, 85 →

€ 31,72

€ 31,72 Всеки (ex VAT)

Eaton, RMQ Titan M22, Flush Mount, Rear, Surface Mount Green LED Pilot Light, 22mm Cutout, IP69K, Round, 85 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

85 → 264V ac

Range

Eaton Moeller

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

RMQ Titan M22

Mounting Type

Flush Mount, Rear, Surface Mount

IP Rating

IP69K

Terminal Type

Screw

Current Rating

8 → 15mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.