Eaton RMQ Titan M22 Series White Illuminated Momentary Push Button Head, 22mm Cutout, IP69K

Номер на артикул на RS: 454-8427Марка: Eaton№ по каталога на производителя: 78639206 M22-DL-W+M22-A+M22-LED-W
brand-logo

Технически документи

Спецификации

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Mounting Type

Front

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

Choice of colours complete with fixing adaptor and LED element
Two voltages available
22mm pushbutton assembly

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 31,42

€ 31,42 Всеки (ex VAT)

Eaton RMQ Titan M22 Series White Illuminated Momentary Push Button Head, 22mm Cutout, IP69K

€ 31,42

€ 31,42 Всеки (ex VAT)

Eaton RMQ Titan M22 Series White Illuminated Momentary Push Button Head, 22mm Cutout, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Mounting Type

Front

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

Choice of colours complete with fixing adaptor and LED element
Two voltages available
22mm pushbutton assembly

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Може да се интересувате от