Технически документи
Спецификации
Brand
EatonIlluminated
No
Number of Positions
2
Cutout Diameter
22mm
Actuator Type
Rotary head
Switch Actuation
Latching
Series
RMQ Titan
IP Rating
IP66
Angle of Throw
60°
Illuminated
No
Страна на произход
Germany
Детайли за продукта
Eaton Selector Switch Head - M22 Series
Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
Features and Benefits
Mechanical lifespan of over 1,000,000 operations
IP66 rating, offering protection against solids, such as dust, and liquids
Operating temperature range of -25°C to +70°C
Single selector head complete with fixing adapter for contact clocks and LEDs
Titanium bezel
Standard fixing aperture of 22.5 mm
Available in a choice of colours
Uses and Applications
Automation and control environments for mounting in control panels
Dangerous equipment such as motors that require human intervention to operate.
Public buildings to control lighting in restrooms, corridors etc.
Approvals
UL, CSA.
Standards
IEC/EN60947.
€ 22,35
€ 22,35 Всеки (ex VAT)
1
€ 22,35
€ 22,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonIlluminated
No
Number of Positions
2
Cutout Diameter
22mm
Actuator Type
Rotary head
Switch Actuation
Latching
Series
RMQ Titan
IP Rating
IP66
Angle of Throw
60°
Illuminated
No
Страна на произход
Germany
Детайли за продукта
Eaton Selector Switch Head - M22 Series
Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
Features and Benefits
Mechanical lifespan of over 1,000,000 operations
IP66 rating, offering protection against solids, such as dust, and liquids
Operating temperature range of -25°C to +70°C
Single selector head complete with fixing adapter for contact clocks and LEDs
Titanium bezel
Standard fixing aperture of 22.5 mm
Available in a choice of colours
Uses and Applications
Automation and control environments for mounting in control panels
Dangerous equipment such as motors that require human intervention to operate.
Public buildings to control lighting in restrooms, corridors etc.
Approvals
UL, CSA.
Standards
IEC/EN60947.