Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton RMQ Titan M22 Series Pull to Release Emergency Stop Push Button, 22mm Cutout, IP69K

Номер на артикул на RS: 399-3090Марка: Eaton№ по каталога на производителя: 78635830 M22-PVL+M22-A+M22-XAK
brand-logo

Технически документи

Спецификации

Brand

Eaton

Cutout Diameter

22mm

Push Button Actuation

Pull to Release

Series

RMQ Titan M22

Illuminated

No

IP Rating

IP69K

Push Button Material

Plastic

Push Button Diameter

38mm

Страна на произход

Germany

Детайли за продукта

Eaton Emergency Stop Button, M22 Series

Providing solutions for heavy-duty and industrial applications, Eaton's M22 range of emergency stop buttons have been designed to stop in the case of an emergency, through the use of a button. These can sometimes be referred to as controlled stop emergency buttons.

Typical Applications

• Users may be sitting at a control desk, within suspended operator panels or in a control panel.
• Offers a solution in the case of an emergency within these environments

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• Low profile plastic design gives an attractive modern look and feel
• Interchangeable bezel
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• M22 range features adaptable functionalities

What is the difference between a push-button switch for an emergency stop and a general-purpose push button switch?

A general-purpose push button switch is used for controls, e.g. to start machine operation or simply to switch modes. An emergency stop push button switch, however, is mainly used as a safety measure to stop hazardous events.

Does this emergency stop push button come with a guard?

A guard/shroud is a common accessory for an emergency stop push button, which acts as an enclosure for the device. This is useful in harsh environments or in the food industry. The Eaton M22 shroud - 399-3135 also forms part of the M22 range and is for use with the RMQ Titan Series.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,74

€ 63,74 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Pull to Release Emergency Stop Push Button, 22mm Cutout, IP69K

€ 63,74

€ 63,74 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Pull to Release Emergency Stop Push Button, 22mm Cutout, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Cutout Diameter

22mm

Push Button Actuation

Pull to Release

Series

RMQ Titan M22

Illuminated

No

IP Rating

IP69K

Push Button Material

Plastic

Push Button Diameter

38mm

Страна на произход

Germany

Детайли за продукта

Eaton Emergency Stop Button, M22 Series

Providing solutions for heavy-duty and industrial applications, Eaton's M22 range of emergency stop buttons have been designed to stop in the case of an emergency, through the use of a button. These can sometimes be referred to as controlled stop emergency buttons.

Typical Applications

• Users may be sitting at a control desk, within suspended operator panels or in a control panel.
• Offers a solution in the case of an emergency within these environments

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• Low profile plastic design gives an attractive modern look and feel
• Interchangeable bezel
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• M22 range features adaptable functionalities

What is the difference between a push-button switch for an emergency stop and a general-purpose push button switch?

A general-purpose push button switch is used for controls, e.g. to start machine operation or simply to switch modes. An emergency stop push button switch, however, is mainly used as a safety measure to stop hazardous events.

Does this emergency stop push button come with a guard?

A guard/shroud is a common accessory for an emergency stop push button, which acts as an enclosure for the device. This is useful in harsh environments or in the food industry. The Eaton M22 shroud - 399-3135 also forms part of the M22 range and is for use with the RMQ Titan Series.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Може да се интересувате от