Eaton RMQ Titan M22 Series Black/White Illuminated Momentary Push Button Head, 22mm Cutout, IP66

Номер на артикул на RS: 399-3078Марка: Eaton№ по каталога на производителя: 78635828 M22-DDL-WS-GB1/GB0+M22-A
brand-logo

Технически документи

Спецификации

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Black/White

Push Button Shape

Double

Push Button Actuation

Momentary

Push Button Style

Oval Illuminated

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

START/STOP

Push Button Diameter

54.7mm

Body/Fixing Collar Included

Yes

Illuminated

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Eaton Illuminated Double Push Button Heads - M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

This professional range of illuminated double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Информацията за складовите наличности временно не е налична.

€ 29,04

€ 29,04 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Black/White Illuminated Momentary Push Button Head, 22mm Cutout, IP66

€ 29,04

€ 29,04 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Black/White Illuminated Momentary Push Button Head, 22mm Cutout, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Black/White

Push Button Shape

Double

Push Button Actuation

Momentary

Push Button Style

Oval Illuminated

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

START/STOP

Push Button Diameter

54.7mm

Body/Fixing Collar Included

Yes

Illuminated

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Eaton Illuminated Double Push Button Heads - M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

This professional range of illuminated double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Approvals

UL, CSA.

Standards

IEC/EN60947.