Eaton RMQ Titan M22 Series White Illuminated Maintained Push Button Head, 22mm Cutout, IP69K

Технически документи
Спецификации
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
White
Push Button Shape
Round
Push Button Actuation
Maintained
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP69K
Push Button Marking
Unmarked
Push Button Diameter
29.7mm
Body/Fixing Collar Included
Yes
Illuminated
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
Eaton Illuminated Push Button Heads, No LED - M22 Series
Eaton's M22 range of illuminated push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Features & Benefits
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives this control switch an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button head is supplied as a single unit, enabling easy installation for worldwide applications
Modular M22 series features adaptable functionalities
IP67/IP69 rated
Approvals
UL, CSA.
Standards
IEC/EN60947.

€ 26,81
€ 26,81 Всеки (ex VAT)
1
€ 26,81
€ 26,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
White
Push Button Shape
Round
Push Button Actuation
Maintained
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP69K
Push Button Marking
Unmarked
Push Button Diameter
29.7mm
Body/Fixing Collar Included
Yes
Illuminated
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
Eaton Illuminated Push Button Heads, No LED - M22 Series
Eaton's M22 range of illuminated push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Features & Benefits
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives this control switch an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button head is supplied as a single unit, enabling easy installation for worldwide applications
Modular M22 series features adaptable functionalities
IP67/IP69 rated
Approvals
UL, CSA.
Standards
IEC/EN60947.
