Технически документи
Спецификации
Brand
EatonMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NO + 2NC
Voltage Rating
12 → 30V ac/dc
Push Button Actuation
Pull Release
Illuminated
Yes
Series
M22
IP Rating
IP67, IP69K
Colour
Red
Push Button Shape
Round
Depth
177.8mm
Width
127mm
Switch Operation
Maintained
Height
38.1mm
Push Button Material
Plastic
Страна на произход
Germany
Детайли за продукта
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
€ 87,80
€ 87,80 Всеки (ex VAT)
1
€ 87,80
€ 87,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NO + 2NC
Voltage Rating
12 → 30V ac/dc
Push Button Actuation
Pull Release
Illuminated
Yes
Series
M22
IP Rating
IP67, IP69K
Colour
Red
Push Button Shape
Round
Depth
177.8mm
Width
127mm
Switch Operation
Maintained
Height
38.1mm
Push Button Material
Plastic
Страна на произход
Germany
Детайли за продукта
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button