Технически документи
Спецификации
Brand
EatonMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NO + 2NC
Push Button Actuation
Pull Release
Voltage Rating
24V
Series
M22
Illuminated
No
Colour
Red
Push Button Shape
Round
Depth
177.8mm
Width
127mm
Switch Operation
Maintained
Height
12.7mm
Housing Colour
Black
Push Button Material
Plastic
Bezel Material
Metal
Страна на произход
Germany
Детайли за продукта
Eaton Emergency Stop Push Button - M22 Series
Forming part of Eaton's RMQ Titan range of emergency buttons, the M22 emergency buttons provide a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. It can sometimes be referred to as controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the push of a button.
Typical Applications
Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
Ergonomic mushroom head button design provides ease of use
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button is supplied as a complete unit, enabling easy installation for worldwide applications
Twist to reset, pull to reset and key reset models available
M22 range features adaptable functionalities
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
€ 64,90
€ 64,90 Всеки (ex VAT)
1
€ 64,90
€ 64,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NO + 2NC
Push Button Actuation
Pull Release
Voltage Rating
24V
Series
M22
Illuminated
No
Colour
Red
Push Button Shape
Round
Depth
177.8mm
Width
127mm
Switch Operation
Maintained
Height
12.7mm
Housing Colour
Black
Push Button Material
Plastic
Bezel Material
Metal
Страна на произход
Germany
Детайли за продукта
Eaton Emergency Stop Push Button - M22 Series
Forming part of Eaton's RMQ Titan range of emergency buttons, the M22 emergency buttons provide a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. It can sometimes be referred to as controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the push of a button.
Typical Applications
Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
Ergonomic mushroom head button design provides ease of use
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button is supplied as a complete unit, enabling easy installation for worldwide applications
Twist to reset, pull to reset and key reset models available
M22 range features adaptable functionalities
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.