Технически документи
Спецификации
Brand
EatonSupply Voltage
230 V ac
Lens Colour
Clear
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Fulleon, Asserta Midi
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
112dB
Number Of Tones
32
IP Rating
IP66
Housing Material
ABS
Special Features
EN54
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Model Number
AS/M/SB/230/R/CL
Страна на произход
United Kingdom
Детайли за продукта
Fulleon Asserta Midi Sounder Beacon - High Output
Boasting a dual alert and alarm functionality, Fulleons sounder beacons provide a convenient, versatile and rugged solution for industrial installations. The sounder forms part of the Asserta Midi Sounder Beacon range, this range of beacons has been created and designed to be installed where areas require a physically robust and well-protected unit. The Asserta range of audio-visual alarms is suitable for fire, process systems, industrial and signalling applications that require a combined indication device.
Features & Benefits
Includes 32 user-selectable tones
2 alarm stages
The Asserta range of beacons offers 2.5j flash power. Through the efficient use of light, a reduction of the current input is achieved, generating the same light output as a 5j beacon
High sound output
Suitable for a multitude of applications
Provides tone clarity, reducing confusion
Reverse polarity protection
Features an ingress protection of IP66, this means that the sounder beacon is totally protected against dust and other particles - it is dust-tight. The alarm is also protected against direct high-pressure jets
Considered a reliable fire alarm sounder
Comprised of an ABS construction
0.8Kg in weight
Optimum operating temperature is -25C to + 70ºC
Flash rate of 1Hz
The perfect solution for fire and general signalling use
Large range of tone options
Warning
This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.
€ 166,54
€ 166,54 Всеки (ex VAT)
1
€ 166,54
€ 166,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonSupply Voltage
230 V ac
Lens Colour
Clear
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Fulleon, Asserta Midi
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
112dB
Number Of Tones
32
IP Rating
IP66
Housing Material
ABS
Special Features
EN54
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Model Number
AS/M/SB/230/R/CL
Страна на произход
United Kingdom
Детайли за продукта
Fulleon Asserta Midi Sounder Beacon - High Output
Boasting a dual alert and alarm functionality, Fulleons sounder beacons provide a convenient, versatile and rugged solution for industrial installations. The sounder forms part of the Asserta Midi Sounder Beacon range, this range of beacons has been created and designed to be installed where areas require a physically robust and well-protected unit. The Asserta range of audio-visual alarms is suitable for fire, process systems, industrial and signalling applications that require a combined indication device.
Features & Benefits
Includes 32 user-selectable tones
2 alarm stages
The Asserta range of beacons offers 2.5j flash power. Through the efficient use of light, a reduction of the current input is achieved, generating the same light output as a 5j beacon
High sound output
Suitable for a multitude of applications
Provides tone clarity, reducing confusion
Reverse polarity protection
Features an ingress protection of IP66, this means that the sounder beacon is totally protected against dust and other particles - it is dust-tight. The alarm is also protected against direct high-pressure jets
Considered a reliable fire alarm sounder
Comprised of an ABS construction
0.8Kg in weight
Optimum operating temperature is -25C to + 70ºC
Flash rate of 1Hz
The perfect solution for fire and general signalling use
Large range of tone options
Warning
This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.