Eaton Surface Mount Electronic Sounder, 115/230V ac, 110dB at 1 m, IP66, AC, 32-Tone

Технически документи
Спецификации
Brand
EatonSupply Voltage
115 V ac, 230 V ac
IP Rating
IP66
Decibels at 1 Metre
110dB
Current Type
AC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Maximum Decibel
112dB
Base Length
165mm
Minimum Temperature
-10°C
Housing Material
ABS, PC
Base Width
136mm
Maximum Temperature
+60°C
Special Features
EN54-3
Distrelec Product Id
30400839
Страна на произход
United Kingdom
Детайли за продукта
Fulleon Asserta Electronic Sounder - Midi & Maxi
The Asserta sounder range from Fulleon is designed for harsh industrial environments where a robust audible alarm system with extra protection is required. Asserta electronic sounders can also be easily programmed with switches inside the housing to produce a 3-stage alarm for controlled notification in challenging industrial applications.
Features and Benefits
Asserta Maxi Sounder has 42 alarm tones and 3 alarm stages while the Asserta Midi Sounder has 32 alarm tones and 2 alarm stages
High output sound level of 120 dB (Maxi Sounder) or 111 dB (Midi Sounder)
Volume control (10 dB)
Suitable for use as a fire alarm sounder or a general signalling device
Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
Fast installation time
All sounders have ABS Plastic housing except RS stock No. 477-4288 which has a UV stable GRP housing
Available as a conventional sounder or sounder and beacon variants
Red or grey housing
IP66 rating
Standards
CPD (except for 35mA versions)
€ 129,33
€ 129,33 Всеки (ex VAT)
1
€ 129,33
€ 129,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonSupply Voltage
115 V ac, 230 V ac
IP Rating
IP66
Decibels at 1 Metre
110dB
Current Type
AC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Maximum Decibel
112dB
Base Length
165mm
Minimum Temperature
-10°C
Housing Material
ABS, PC
Base Width
136mm
Maximum Temperature
+60°C
Special Features
EN54-3
Distrelec Product Id
30400839
Страна на произход
United Kingdom
Детайли за продукта
Fulleon Asserta Electronic Sounder - Midi & Maxi
The Asserta sounder range from Fulleon is designed for harsh industrial environments where a robust audible alarm system with extra protection is required. Asserta electronic sounders can also be easily programmed with switches inside the housing to produce a 3-stage alarm for controlled notification in challenging industrial applications.
Features and Benefits
Asserta Maxi Sounder has 42 alarm tones and 3 alarm stages while the Asserta Midi Sounder has 32 alarm tones and 2 alarm stages
High output sound level of 120 dB (Maxi Sounder) or 111 dB (Midi Sounder)
Volume control (10 dB)
Suitable for use as a fire alarm sounder or a general signalling device
Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
Fast installation time
All sounders have ABS Plastic housing except RS stock No. 477-4288 which has a UV stable GRP housing
Available as a conventional sounder or sounder and beacon variants
Red or grey housing
IP66 rating
Standards
CPD (except for 35mA versions)