Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 102dB at 1 m, IP54, DC, 32-Tone

Технически документи
Спецификации
Brand
EatonSupply Voltage
9 → 28 V dc
IP Rating
IP54
Decibels at 1 Metre
102dB
Current Type
DC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
93 mm
Application Type
Sounder
Minimum Decibel
83dB
Maximum Decibel
110dB
Base Length
93mm
Housing Material
ABS
Base Width
93mm
Special Features
EN54-3
Minimum Temperature
-25°C
Tone Type
Multi-tone
Model
ROLP/R/S/3
Maximum Temperature
+70°C
Distrelec Product Id
30400859
Страна на произход
United Kingdom
Детайли за продукта
Fulleon Roshni High Output Electronic Sounder
Although the Roshni range of electronic sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as intruder and industrial signalling. Roshni process sounders operate from either a low voltage AC or a DC supply without modification. The wide range of tones that are available to a user enable the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.
Features & Benefits
Sounder tones are compatible with Askari, Squashni and Flashni sounders
Automatic synchronisation
Roshni electronic sounders fit all Fulleon bayonet bases
The sounder is suitable for use within general signalling device or as a process plant alarm
The sounder has a high output sound level up to 102 dB
Low current consumption
32 audible alarm tones for the user to select
Volume control 10 dB
Second tone for two-stage alarms
Lockable base (on certain Roshni products) - 529-4430, 530-5861
Available in red or white with shallow and deep base options
Sounder suitable for indoor and outdoor use
Industry-standard for fire alarms, intruder and industrial signalling systems
Provides a high level of reliability, durability and resistance to environmental conditions
€ 32,22
€ 32,22 Всеки (ex VAT)
1
€ 32,22
€ 32,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonSupply Voltage
9 → 28 V dc
IP Rating
IP54
Decibels at 1 Metre
102dB
Current Type
DC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
93 mm
Application Type
Sounder
Minimum Decibel
83dB
Maximum Decibel
110dB
Base Length
93mm
Housing Material
ABS
Base Width
93mm
Special Features
EN54-3
Minimum Temperature
-25°C
Tone Type
Multi-tone
Model
ROLP/R/S/3
Maximum Temperature
+70°C
Distrelec Product Id
30400859
Страна на произход
United Kingdom
Детайли за продукта
Fulleon Roshni High Output Electronic Sounder
Although the Roshni range of electronic sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as intruder and industrial signalling. Roshni process sounders operate from either a low voltage AC or a DC supply without modification. The wide range of tones that are available to a user enable the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.
Features & Benefits
Sounder tones are compatible with Askari, Squashni and Flashni sounders
Automatic synchronisation
Roshni electronic sounders fit all Fulleon bayonet bases
The sounder is suitable for use within general signalling device or as a process plant alarm
The sounder has a high output sound level up to 102 dB
Low current consumption
32 audible alarm tones for the user to select
Volume control 10 dB
Second tone for two-stage alarms
Lockable base (on certain Roshni products) - 529-4430, 530-5861
Available in red or white with shallow and deep base options
Sounder suitable for indoor and outdoor use
Industry-standard for fire alarms, intruder and industrial signalling systems
Provides a high level of reliability, durability and resistance to environmental conditions