Технически документи
Спецификации
Brand
EatonSupply Voltage
18 → 30 V dc
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
110dB
Number Of Tones
42
IP Rating
IP66
Housing Material
ABS, PC
Special Features
EN54-3
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Страна на произход
United Kingdom
Детайли за продукта
Fulleon Asserta Maxi Sounder Beacon - IP66
The Asserta Maxi Sounder Beacon from Fulleon is designed for harsh industrial environments where a robust audible and visual alarm system with extra protection is required. Asserta sounder beacons can also be easily programmed with switches inside the housing to produce a 3-stage alarm for controlled notification in challenging industrial applications.
Features and Benefits
Asserta Maxi Sounder Beacon has 42 alarm tones and 3 alarm stages
High sound output of 120 decibels (dB)
Volume control (10 dB)
Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
Suitable for use as an audible sounder and visual alarm device or a general signalling device
Asymmetric beacon
Fast installation time
ABS Plastic housing in red or grey
Red, amber, blue and clear lens options
Available as a conventional sounder or sounder and beacon variants
Weatherproof IP66 ingress of protection
Warning
This product exceeds the requirements of EN54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.
€ 249,56
€ 249,56 Всеки (ex VAT)
1
€ 249,56
€ 249,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonSupply Voltage
18 → 30 V dc
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
110dB
Number Of Tones
42
IP Rating
IP66
Housing Material
ABS, PC
Special Features
EN54-3
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Страна на произход
United Kingdom
Детайли за продукта
Fulleon Asserta Maxi Sounder Beacon - IP66
The Asserta Maxi Sounder Beacon from Fulleon is designed for harsh industrial environments where a robust audible and visual alarm system with extra protection is required. Asserta sounder beacons can also be easily programmed with switches inside the housing to produce a 3-stage alarm for controlled notification in challenging industrial applications.
Features and Benefits
Asserta Maxi Sounder Beacon has 42 alarm tones and 3 alarm stages
High sound output of 120 decibels (dB)
Volume control (10 dB)
Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
Suitable for use as an audible sounder and visual alarm device or a general signalling device
Asymmetric beacon
Fast installation time
ABS Plastic housing in red or grey
Red, amber, blue and clear lens options
Available as a conventional sounder or sounder and beacon variants
Weatherproof IP66 ingress of protection
Warning
This product exceeds the requirements of EN54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.