Eaton 4P Pole Surface Mount Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

Технически документи
Спецификации
Brand
EatonNumber of Poles
4P
Maximum Current
20A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
240 V dc, 690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black
Series
T0-4
Normal State Configuration
4NO/4NC
Switch Rating
6000V ac
Length
137mm
Width
80mm
Depth
122mm
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+40°C
Terminal Type
Screw
Детайли за продукта
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
€ 72,00
€ 72,00 Всеки (ex VAT)
1
€ 72,00
€ 72,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonNumber of Poles
4P
Maximum Current
20A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
240 V dc, 690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black
Series
T0-4
Normal State Configuration
4NO/4NC
Switch Rating
6000V ac
Length
137mm
Width
80mm
Depth
122mm
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+40°C
Terminal Type
Screw
Детайли за продукта
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting