Eaton Red Break Glass Call Point, Break Glass Operated, Indoor, Resettable, 87 x 87 x 53mm

Номер на артикул на RS: 681-2815Марка: Eaton№ по каталога на производителя: 593102FULL-0004X
brand-logo

Технически документи

Спецификации

Brand

Eaton

Colour

Red

Call Point Type

Fire Alarm Call Point

Indoor/Outdoor

Indoor

Operation Type

Break Glass

Resettable

Yes

Element Material

Glass

Box Material

ABS

Depth

53 mm

Height

87 mm

Width

87mm

Special Features

BS5839

Страна на произход

United Kingdom

Детайли за продукта

Fulleon CXL Fire Alarm Manual Call Points

The Fulleon CXL range of manual call points are designed for use in the event of a fire or other emergencies, by providing occupants an interface to start evacuation procedures, release gas or emergency door release.

The CXL call points are suitable for modern fire systems and come as standard with glass and plastic elements and a reset/testing key. Integrated LED indicators provide increased flexibility for diverse applications.

Easy to install, the back box to this call point system is surface mount and available in a range of colours including red, white, green, yellow and blue. A weatherproof option is also available.

The CXL call points may be fitted with a polycarbonate flap for protection against accidental operation or false alarm in busy areas. Where extra security is needed a breakable plastic tie can be added to secure the flap.

Features and Benefits

• Manual call point device with break glass operation
• Instantly raise the alarm in the event of an emergency
• Choice of glass or plastic resettable elements (for spare glass element see Stock No. 377-1799)
• Includes reset/testing key
• Changeover contacts
• Potted waterproof option
• Flag on the re-settable element
• Monitoring Resistor
• Superior LED alarm indication
• Suitable for conventional fire safety systems
• Certified to EN54-11

Може да се интересувате от

€ 16,30

€ 16,30 Всеки (ex VAT)

Eaton Red Break Glass Call Point, Break Glass Operated, Indoor, Resettable, 87 x 87 x 53mm

€ 16,30

€ 16,30 Всеки (ex VAT)

Eaton Red Break Glass Call Point, Break Glass Operated, Indoor, Resettable, 87 x 87 x 53mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Colour

Red

Call Point Type

Fire Alarm Call Point

Indoor/Outdoor

Indoor

Operation Type

Break Glass

Resettable

Yes

Element Material

Glass

Box Material

ABS

Depth

53 mm

Height

87 mm

Width

87mm

Special Features

BS5839

Страна на произход

United Kingdom

Детайли за продукта

Fulleon CXL Fire Alarm Manual Call Points

The Fulleon CXL range of manual call points are designed for use in the event of a fire or other emergencies, by providing occupants an interface to start evacuation procedures, release gas or emergency door release.

The CXL call points are suitable for modern fire systems and come as standard with glass and plastic elements and a reset/testing key. Integrated LED indicators provide increased flexibility for diverse applications.

Easy to install, the back box to this call point system is surface mount and available in a range of colours including red, white, green, yellow and blue. A weatherproof option is also available.

The CXL call points may be fitted with a polycarbonate flap for protection against accidental operation or false alarm in busy areas. Where extra security is needed a breakable plastic tie can be added to secure the flap.

Features and Benefits

• Manual call point device with break glass operation
• Instantly raise the alarm in the event of an emergency
• Choice of glass or plastic resettable elements (for spare glass element see Stock No. 377-1799)
• Includes reset/testing key
• Changeover contacts
• Potted waterproof option
• Flag on the re-settable element
• Monitoring Resistor
• Superior LED alarm indication
• Suitable for conventional fire safety systems
• Certified to EN54-11

Може да се интересувате от