Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 103dB at 1 m, IP54, DC, 32-Tone

Номер на артикул на RS: 530-5877Марка: Eaton№ по каталога на производителя: 540504FULL-0420XDistrelec Article No.: 30400834
brand-logo

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP54

Decibels at 1 Metre

103dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Decibel

83dB

Maximum Decibel

110dB

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+70°C

Special Features

EN54-3

Страна на произход

United Kingdom

Детайли за продукта

Fulleon Roshni High Output Electronic Sounder

Although the Roshni range of electronic sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as intruder and industrial signalling. Roshni process sounders operate from either a low voltage AC or a DC supply without modification. The wide range of tones that are available to a user enable the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.

Features & Benefits

• Sounder tones are compatible with Askari, Squashni and Flashni sounders
• Automatic synchronisation
• Roshni electronic sounders fit all Fulleon bayonet bases
• The sounder is suitable for use within general signalling device or as a process plant alarm
• The sounder has a high output sound level up to 102 dB
• Low current consumption
• 32 audible alarm tones for the user to select
• Volume control 10 dB
• Second tone for two-stage alarms
• Lockable base (on certain Roshni products) - 529-4430, 530-5861
• Available in red or white with shallow and deep base options
• Sounder suitable for indoor and outdoor use
• Industry-standard for fire alarms, intruder and industrial signalling systems
• Provides a high level of reliability, durability and resistance to environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 28,93

€ 28,93 Всеки (ex VAT)

Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 103dB at 1 m, IP54, DC, 32-Tone

€ 28,93

€ 28,93 Всеки (ex VAT)

Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 103dB at 1 m, IP54, DC, 32-Tone

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP54

Decibels at 1 Metre

103dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Decibel

83dB

Maximum Decibel

110dB

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+70°C

Special Features

EN54-3

Страна на произход

United Kingdom

Детайли за продукта

Fulleon Roshni High Output Electronic Sounder

Although the Roshni range of electronic sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as intruder and industrial signalling. Roshni process sounders operate from either a low voltage AC or a DC supply without modification. The wide range of tones that are available to a user enable the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.

Features & Benefits

• Sounder tones are compatible with Askari, Squashni and Flashni sounders
• Automatic synchronisation
• Roshni electronic sounders fit all Fulleon bayonet bases
• The sounder is suitable for use within general signalling device or as a process plant alarm
• The sounder has a high output sound level up to 102 dB
• Low current consumption
• 32 audible alarm tones for the user to select
• Volume control 10 dB
• Second tone for two-stage alarms
• Lockable base (on certain Roshni products) - 529-4430, 530-5861
• Available in red or white with shallow and deep base options
• Sounder suitable for indoor and outdoor use
• Industry-standard for fire alarms, intruder and industrial signalling systems
• Provides a high level of reliability, durability and resistance to environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от