Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton Surface Mount Electronic Sounder, 24 V dc, 100dB at 1 m, IP65, DC, 24-Tone

Номер на артикул на RS: 530-5883Марка: Eaton№ по каталога на производителя: 540502FULL-0424X
brand-logo

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

24 V dc

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

24

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Hazardous Area Certification

ATEX

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Housing Material

ABS

Special Features

EN54-3

Страна на произход

United Kingdom

Детайли за продукта

Crouse Hinds Intrinsically Safe Electronic Sounder - DB5 Range

This range of lightweight, intrinsically safe electronic Sounders from Crouse-Hinds have been designed with a high weatherproof rating to cope with the harsh environmental conditions found offshore and onshore in the oil, gas and petrochemical industries. The DB5 can also be used in the mining industry.

The DB5 Intrinsically Safe Sounder is ideally suited for use in areas of high ambient noise, with a sound output greater than 100 dB. ATEX certified to Ex II 1G EX ia IIC T4, the multi-tone DB5 offers 26 tones, user-selectable using a 5-way DIL switch. A second alarm tone can be obtained by switching the negative supply to a third terminal. For extreme sound levels, the Sounder can be linked to the RTK DA135 Intrinsically Safe Beacon to create an audible and visual warning combination. The IP65 enclosure makes the DB5 Sounder ideal for the harsh environmental conditions found offshore as well as those of the onshore oil, gas and chemical industries.

Features and Benefits

• Suitable for a variety of offshore and on-shore industrial applications
• Suitable for Zone 0 use
• Intrinsically safe, use appropriate barrier or isolator
• Volume control as standard, up to 103 decibels dB(A)
• 26 different sound outputs, user selectable by internal switches with second alarm tone selectable using third wire
• Can be linked with RTK DA135 beacon to create full audio and visual warning system

Group and Category: II 1G EEx is IIC T4
Certificate NO: BAS OOATEX1259

Информацията за складовите наличности временно не е налична.

€ 509,80

€ 509,80 Всеки (ex VAT)

Eaton Surface Mount Electronic Sounder, 24 V dc, 100dB at 1 m, IP65, DC, 24-Tone

€ 509,80

€ 509,80 Всеки (ex VAT)

Eaton Surface Mount Electronic Sounder, 24 V dc, 100dB at 1 m, IP65, DC, 24-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

24 V dc

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

24

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Hazardous Area Certification

ATEX

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Housing Material

ABS

Special Features

EN54-3

Страна на произход

United Kingdom

Детайли за продукта

Crouse Hinds Intrinsically Safe Electronic Sounder - DB5 Range

This range of lightweight, intrinsically safe electronic Sounders from Crouse-Hinds have been designed with a high weatherproof rating to cope with the harsh environmental conditions found offshore and onshore in the oil, gas and petrochemical industries. The DB5 can also be used in the mining industry.

The DB5 Intrinsically Safe Sounder is ideally suited for use in areas of high ambient noise, with a sound output greater than 100 dB. ATEX certified to Ex II 1G EX ia IIC T4, the multi-tone DB5 offers 26 tones, user-selectable using a 5-way DIL switch. A second alarm tone can be obtained by switching the negative supply to a third terminal. For extreme sound levels, the Sounder can be linked to the RTK DA135 Intrinsically Safe Beacon to create an audible and visual warning combination. The IP65 enclosure makes the DB5 Sounder ideal for the harsh environmental conditions found offshore as well as those of the onshore oil, gas and chemical industries.

Features and Benefits

• Suitable for a variety of offshore and on-shore industrial applications
• Suitable for Zone 0 use
• Intrinsically safe, use appropriate barrier or isolator
• Volume control as standard, up to 103 decibels dB(A)
• 26 different sound outputs, user selectable by internal switches with second alarm tone selectable using third wire
• Can be linked with RTK DA135 beacon to create full audio and visual warning system

Group and Category: II 1G EEx is IIC T4
Certificate NO: BAS OOATEX1259