Eaton Surface Mount Electronic Sounder, 12 → 30 V ac/dc, 107dB at 1 m, IP54, AC, DC, 32-Tone

Номер на артикул на RS: 227-9983Марка: Eaton№ по каталога на производителя: 540075RSCO-0350Distrelec Article No.: 30399338
brand-logo

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

12 → 30 V ac/dc

IP Rating

IP54

Decibels at 1 Metre

107dB

Current Type

AC, DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Decibel

79dB

Maximum Decibel

107dB

Special Features

EN54-3

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Distrelec Product Id

30399338

Страна на произход

United Kingdom

Детайли за продукта

Fulleon Askari White Electronic Sounder - Wall Mount

Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.

Features & Benefits

• Ideal for retail, hotels and residential applications
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Easily accommodated and simple to install
• Being white in colour, the sounder has an aesthetically pleasing finish
• Optional internal or external use
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
• Improved tone clarity, reducing confusion
• Automatic synchronisation
• Small and compact in size
• IP65 rating
• Option to use internally or externally
• Excepts the majority of DC supplies
• 92 dB
• 25.4mm dia. Mounting hole for panel version (stock no. 430-091)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 36,55

€ 36,55 Всеки (ex VAT)

Eaton Surface Mount Electronic Sounder, 12 → 30 V ac/dc, 107dB at 1 m, IP54, AC, DC, 32-Tone

€ 36,55

€ 36,55 Всеки (ex VAT)

Eaton Surface Mount Electronic Sounder, 12 → 30 V ac/dc, 107dB at 1 m, IP54, AC, DC, 32-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

12 → 30 V ac/dc

IP Rating

IP54

Decibels at 1 Metre

107dB

Current Type

AC, DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Decibel

79dB

Maximum Decibel

107dB

Special Features

EN54-3

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Distrelec Product Id

30399338

Страна на произход

United Kingdom

Детайли за продукта

Fulleon Askari White Electronic Sounder - Wall Mount

Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.

Features & Benefits

• Ideal for retail, hotels and residential applications
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Easily accommodated and simple to install
• Being white in colour, the sounder has an aesthetically pleasing finish
• Optional internal or external use
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
• Improved tone clarity, reducing confusion
• Automatic synchronisation
• Small and compact in size
• IP65 rating
• Option to use internally or externally
• Excepts the majority of DC supplies
• 92 dB
• 25.4mm dia. Mounting hole for panel version (stock no. 430-091)

Може да се интересувате от