Технически документи
Спецификации
Brand
EatonAccessory Type
Spare Glass
Special Features
BS5839
For Use With
CXL, CXM Call Points
Series
Eaton Fulleon
Страна на произход
United Kingdom
Детайли за продукта
Fulleon CXL Fire Alarm Manual Call Points
The Fulleon CXL range of manual call points are designed for use in the event of a fire or other emergencies, by providing occupants an interface to start evacuation procedures, release gas or emergency door release.
The CXL call points are suitable for modern fire systems and come as standard with glass and plastic elements and a reset/testing key. Integrated LED indicators provide increased flexibility for diverse applications.
Easy to install, the back box to this call point system is surface mount and available in a range of colours including red, white, green, yellow and blue. A weatherproof option is also available.
The CXL call points may be fitted with a polycarbonate flap for protection against accidental operation or false alarm in busy areas. Where extra security is needed a breakable plastic tie can be added to secure the flap.
Features and Benefits
Manual call point device with break glass operation
Instantly raise the alarm in the event of an emergency
Choice of glass or plastic resettable elements (for spare glass element see Stock No. 377-1799)
Includes reset/testing key
Changeover contacts
Potted waterproof option
Flag on the re-settable element
Monitoring Resistor
Superior LED alarm indication
Suitable for conventional fire safety systems
Certified to EN54-11
€ 6,56
€ 6,56 Всеки (ex VAT)
1
€ 6,56
€ 6,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonAccessory Type
Spare Glass
Special Features
BS5839
For Use With
CXL, CXM Call Points
Series
Eaton Fulleon
Страна на произход
United Kingdom
Детайли за продукта
Fulleon CXL Fire Alarm Manual Call Points
The Fulleon CXL range of manual call points are designed for use in the event of a fire or other emergencies, by providing occupants an interface to start evacuation procedures, release gas or emergency door release.
The CXL call points are suitable for modern fire systems and come as standard with glass and plastic elements and a reset/testing key. Integrated LED indicators provide increased flexibility for diverse applications.
Easy to install, the back box to this call point system is surface mount and available in a range of colours including red, white, green, yellow and blue. A weatherproof option is also available.
The CXL call points may be fitted with a polycarbonate flap for protection against accidental operation or false alarm in busy areas. Where extra security is needed a breakable plastic tie can be added to secure the flap.
Features and Benefits
Manual call point device with break glass operation
Instantly raise the alarm in the event of an emergency
Choice of glass or plastic resettable elements (for spare glass element see Stock No. 377-1799)
Includes reset/testing key
Changeover contacts
Potted waterproof option
Flag on the re-settable element
Monitoring Resistor
Superior LED alarm indication
Suitable for conventional fire safety systems
Certified to EN54-11