Eaton Green Break Glass Call Point, Break Glass Operated, Indoor, Resettable, 87 x 87 x 53mm, Mains-Powered

Номер на артикул на RS: 377-1783Марка: Eaton№ по каталога на производителя: 4930210RSCO-0097
brand-logo

Технически документи

Спецификации

Brand

Eaton

Colour

Green

Call Point Type

Emergency Release Call Point

Indoor/Outdoor

Indoor

Operation Type

Break Glass

Power Source

Mains

Resettable

Yes

Element Material

Glass

Box Material

ABS

Depth

53 mm

Height

87 mm

Width

87mm

Special Features

BS5839

Страна на произход

United Kingdom

Детайли за продукта

Fulleon CXM Fire Alarm Manual Call Points

The Fulleon CXM range of manual call points are designed for use in the event of a fire or other emergencies, by providing occupants an interface to start evacuation procedures, release gas or emergency door release.

The CXM call points are suitable for legacy systems and come as standard with glass and plastic elements and a reset/testing key. The CXM call points provide simple mains rated changeover contacts for use with older fire systems and other applications requiring switching at up to mains voltage.

Easy to install, the back box to this call point system is surface mount and available in a range of colours including red, white, green, yellow and blue. A weatherproof option is also available.

The CXM call points may be fitted with a polycarbonate flap for protection against accidental operation or false alarm in busy areas. Where extra security is needed a breakable plastic tie can be added to secure the flap.

• Manual call point device with break glass operation
• Instantly raise the alarm in the event of an emergency
• Choice of glass or plastic resettable elements (for spare glass element see Stock No. 377-1799)
• Includes reset/testing key
• Changeover contacts
• Potted waterproof option
• Flag on the re-settable element
• Monitoring Resistor
• Suitable for legacy safety systems
• Certified to EN54-11

€ 23,84

€ 23,84 Всеки (ex VAT)

Eaton Green Break Glass Call Point, Break Glass Operated, Indoor, Resettable, 87 x 87 x 53mm, Mains-Powered

€ 23,84

€ 23,84 Всеки (ex VAT)

Eaton Green Break Glass Call Point, Break Glass Operated, Indoor, Resettable, 87 x 87 x 53mm, Mains-Powered

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Eaton

Colour

Green

Call Point Type

Emergency Release Call Point

Indoor/Outdoor

Indoor

Operation Type

Break Glass

Power Source

Mains

Resettable

Yes

Element Material

Glass

Box Material

ABS

Depth

53 mm

Height

87 mm

Width

87mm

Special Features

BS5839

Страна на произход

United Kingdom

Детайли за продукта

Fulleon CXM Fire Alarm Manual Call Points

The Fulleon CXM range of manual call points are designed for use in the event of a fire or other emergencies, by providing occupants an interface to start evacuation procedures, release gas or emergency door release.

The CXM call points are suitable for legacy systems and come as standard with glass and plastic elements and a reset/testing key. The CXM call points provide simple mains rated changeover contacts for use with older fire systems and other applications requiring switching at up to mains voltage.

Easy to install, the back box to this call point system is surface mount and available in a range of colours including red, white, green, yellow and blue. A weatherproof option is also available.

The CXM call points may be fitted with a polycarbonate flap for protection against accidental operation or false alarm in busy areas. Where extra security is needed a breakable plastic tie can be added to secure the flap.

• Manual call point device with break glass operation
• Instantly raise the alarm in the event of an emergency
• Choice of glass or plastic resettable elements (for spare glass element see Stock No. 377-1799)
• Includes reset/testing key
• Changeover contacts
• Potted waterproof option
• Flag on the re-settable element
• Monitoring Resistor
• Suitable for legacy safety systems
• Certified to EN54-11