Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 1 Phase Distribution Board, 16 Way, 32 A

Номер на артикул на RS: 726-5024Марка: Eaton№ по каталога на производителя: 308XSNC 308XSNC
brand-logo

Технически документи

Спецификации

Brand

Eaton

Number of Outgoing Ways

16

Electrical Phase

1

Maximum Current

32 A

Lockable

Yes

Детайли за продукта

Exel Distribution Fuseboards

The Exel fuseboard range has a standard enclosure that is rated to IP4X they are fitted with internal fixing holes. Extra features have been incorporated in this Distrubtion Fuseboard range and include increased cabling space, superior door latches and locking devices, improved lid hinges and a unique safety carrier which effectively blanks off a single fuse-way allowing the circuit to be worked on in safety.

Designed to comply with the requirements of BS5486: Part 11: 1989Suitable for systems with a rated insulation voltage 660 Vac, 500 VdcSupplied with removable endplates

Може да се интересувате от
Eaton 1 Phase Distribution Board, 16 Way, 32 A
P.O.A.Всеки (ex VAT)
Eaton 3 Phase Distribution Board, 16 Way, 32 A
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 304,63

€ 1 304,63 Всеки (ex VAT)

Eaton 1 Phase Distribution Board, 16 Way, 32 A

€ 1 304,63

€ 1 304,63 Всеки (ex VAT)

Eaton 1 Phase Distribution Board, 16 Way, 32 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton 1 Phase Distribution Board, 16 Way, 32 A
P.O.A.Всеки (ex VAT)
Eaton 3 Phase Distribution Board, 16 Way, 32 A
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Number of Outgoing Ways

16

Electrical Phase

1

Maximum Current

32 A

Lockable

Yes

Детайли за продукта

Exel Distribution Fuseboards

The Exel fuseboard range has a standard enclosure that is rated to IP4X they are fitted with internal fixing holes. Extra features have been incorporated in this Distrubtion Fuseboard range and include increased cabling space, superior door latches and locking devices, improved lid hinges and a unique safety carrier which effectively blanks off a single fuse-way allowing the circuit to be worked on in safety.

Designed to comply with the requirements of BS5486: Part 11: 1989Suitable for systems with a rated insulation voltage 660 Vac, 500 VdcSupplied with removable endplates

Може да се интересувате от
Eaton 1 Phase Distribution Board, 16 Way, 32 A
P.O.A.Всеки (ex VAT)
Eaton 3 Phase Distribution Board, 16 Way, 32 A
P.O.A.Всеки (ex VAT)