Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton DOL Starter, DOL, 9 kW, 240 V ac, 3 Phase, IP54

Номер на артикул на RS: 133-107Марка: Eaton№ по каталога на производителя: 28ADS1X
brand-logo

Технически документи

Спецификации

Brand

Eaton

Power Rating

9 kW

Motor Starter Type

DOL

Voltage Rating

240 V ac

Phase

3

IP Rating

IP54

Motor Starter Functionality

Automatic

Overall Length

223mm

Enclosure

Yes

Overall Width

141mm

Overall Depth

172mm

Series

28ADS

Детайли за продукта

ADS8 Enclosed Direct On-Line Motor Starters

IP54 metal housing with 5 x 20mm diameter knockouts. Switching capacity AC3. Available with or without switch disconnectors, versions with disconnectors are padlockable.

Attractively styled rust protected pressed steel, finished in grey polyester powder paint
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands
Maximum Power rating: 9KW, AC3 category, 415V 3 phases

Може да се интересувате от
DOL starter w/isolator,7.5kW 220/240Vac
P.O.A.Всеки (ex VAT)
Eaton DOL Starter, DOL, 11 kW, 230 V ac, IP55
€ 467,86Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton DOL Starter, DOL, 9 kW, 240 V ac, 3 Phase, IP54

P.O.A.

Eaton DOL Starter, DOL, 9 kW, 240 V ac, 3 Phase, IP54
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
DOL starter w/isolator,7.5kW 220/240Vac
P.O.A.Всеки (ex VAT)
Eaton DOL Starter, DOL, 11 kW, 230 V ac, IP55
€ 467,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Power Rating

9 kW

Motor Starter Type

DOL

Voltage Rating

240 V ac

Phase

3

IP Rating

IP54

Motor Starter Functionality

Automatic

Overall Length

223mm

Enclosure

Yes

Overall Width

141mm

Overall Depth

172mm

Series

28ADS

Детайли за продукта

ADS8 Enclosed Direct On-Line Motor Starters

IP54 metal housing with 5 x 20mm diameter knockouts. Switching capacity AC3. Available with or without switch disconnectors, versions with disconnectors are padlockable.

Attractively styled rust protected pressed steel, finished in grey polyester powder paint
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands
Maximum Power rating: 9KW, AC3 category, 415V 3 phases

Може да се интересувате от
DOL starter w/isolator,7.5kW 220/240Vac
P.O.A.Всеки (ex VAT)
Eaton DOL Starter, DOL, 11 kW, 230 V ac, IP55
€ 467,86Всеки (ex VAT)