Технически документи
Спецификации
Brand
EatonAccessory Type
Varistor
For Use With
DILK12 to DILK25 Series, DILM17 to DILM32 Series, DILMP32 to DILMP45 Series
Voltage Rating
130 → 240 V ac
Series
DILM
Size
25 x 9 x 28mm
Mounting Type
Plug In
Страна на произход
Germany
Детайли за продукта
Varistor Suppressors with built-in LED
Varistor suppressors suitable for DILM7 up to DILM95 AC contactors
€ 24,09
€ 24,09 Всеки (ex VAT)
1
€ 24,09
€ 24,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonAccessory Type
Varistor
For Use With
DILK12 to DILK25 Series, DILM17 to DILM32 Series, DILMP32 to DILMP45 Series
Voltage Rating
130 → 240 V ac
Series
DILM
Size
25 x 9 x 28mm
Mounting Type
Plug In
Страна на произход
Germany
Детайли за продукта
Varistor Suppressors with built-in LED
Varistor suppressors suitable for DILM7 up to DILM95 AC contactors