Технически документи
Спецификации
Brand
EatonNumber of Poles
3P
Maximum Current
125A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
45kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Black
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Switch Rating
2500A
Length
112mm
Width
88mm
Depth
91mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
Eaton Panel Mount Isolator Switch
Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring, manually disconnecting the power supply to isolated parts of the circuit. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
The perfect solution for installing as a safety measure
Used as an emergency switching off/emergency stop device
The basic functions are when used as a main switch, maintenance switch or manual override switch
Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
Rated uninterrupted current of up to 32 A
Lockable in the 0/OFF position, with up to three padlocks
Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
Common accessories: 262-3784, 219-1445, 219-1439
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.
€ 216,90
€ 216,90 Всеки (ex VAT)
1
€ 216,90
€ 216,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonNumber of Poles
3P
Maximum Current
125A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
45kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Black
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Switch Rating
2500A
Length
112mm
Width
88mm
Depth
91mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
Eaton Panel Mount Isolator Switch
Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring, manually disconnecting the power supply to isolated parts of the circuit. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
The perfect solution for installing as a safety measure
Used as an emergency switching off/emergency stop device
The basic functions are when used as a main switch, maintenance switch or manual override switch
Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
Rated uninterrupted current of up to 32 A
Lockable in the 0/OFF position, with up to three padlocks
Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
Common accessories: 262-3784, 219-1445, 219-1439
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.