Eaton xEffect MCB, 2P, 8A Curve C, 240 → 415V AC, 10 kA Breaking Capacity

Номер на артикул на RS: 847-3425Марка: Eaton№ по каталога на производителя: 278755 FAZ-C8/2
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Eaton

Number of Poles

2

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

36mm

Width

85mm

Mounting Style

DIN Rail Mount

Depth

73mm

Детайли за продукта

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits

• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 72,83

€ 72,83 Всеки (ex VAT)

Eaton xEffect MCB, 2P, 8A Curve C, 240 → 415V AC, 10 kA Breaking Capacity

€ 72,83

€ 72,83 Всеки (ex VAT)

Eaton xEffect MCB, 2P, 8A Curve C, 240 → 415V AC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Number of Poles

2

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

36mm

Width

85mm

Mounting Style

DIN Rail Mount

Depth

73mm

Детайли за продукта

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits

• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.

Може да се интересувате от