Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 0.16 → 0.25 A Motor Protection Circuit Breaker, 690 V ac

Номер на артикул на RS: 492-1478Марка: Eaton№ по каталога на производителя: 278476 PKZM01-0,25
brand-logo

Технически документи

Спецификации

Brand

Eaton

Current Rating

0.16 → 0.25 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Overall Length

93mm

Overall Width

45mm

Overall Depth

90.5mm

Number of Poles

3P

Breaking Capacity

60 kA

Terminal Type

Screw

Страна на произход

Germany

Детайли за продукта

Eaton Motor Protective Circuit Breaker - PKZM0

Eaton's reliable and robust PKZ motor protection circuit breakers have been produced by Eaton since 1932. They have continued to develop safe and innovative systems that assume the role of international trendsetting for motor protection!

The PKZMO circuit breakers are the perfect solution for optimum safety and protection of motors from faults such as an overload of high voltages, electrical short circuits or relay shutdowns. Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 range of motor protection circuit breakers has been created and designed to act as an intermediary between your devices, offering control and protection for vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

Features & Benefits

Rated operating voltage 690Vac
Operating temperature range -25°C to +55°C
Temperature compensated range -5°C to +40°C
Adjustable current trip level, 0.6 – 1.0 x nominal rating
Short-circuit trip level (fixed) 14x nominal rating
Single-phase-failure sensitivity to IEC60947-4-1
Simple two-button operation for starting and stopping motors
May be locked in the "off" position

How do I select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These circuit breaker systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems. To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Approvals

UL, CSA, LROS, GL

Standards

IEC (EN60) 947-1 general, 947-2 Circuit breakers, 1-4 switch disconnectors, 1-5 Motor starters, 1-6 Electrical equipment of machines

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 80,37

€ 80,37 Всеки (ex VAT)

Eaton 0.16 → 0.25 A Motor Protection Circuit Breaker, 690 V ac

€ 80,37

€ 80,37 Всеки (ex VAT)

Eaton 0.16 → 0.25 A Motor Protection Circuit Breaker, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Current Rating

0.16 → 0.25 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Overall Length

93mm

Overall Width

45mm

Overall Depth

90.5mm

Number of Poles

3P

Breaking Capacity

60 kA

Terminal Type

Screw

Страна на произход

Germany

Детайли за продукта

Eaton Motor Protective Circuit Breaker - PKZM0

Eaton's reliable and robust PKZ motor protection circuit breakers have been produced by Eaton since 1932. They have continued to develop safe and innovative systems that assume the role of international trendsetting for motor protection!

The PKZMO circuit breakers are the perfect solution for optimum safety and protection of motors from faults such as an overload of high voltages, electrical short circuits or relay shutdowns. Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 range of motor protection circuit breakers has been created and designed to act as an intermediary between your devices, offering control and protection for vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

Features & Benefits

Rated operating voltage 690Vac
Operating temperature range -25°C to +55°C
Temperature compensated range -5°C to +40°C
Adjustable current trip level, 0.6 – 1.0 x nominal rating
Short-circuit trip level (fixed) 14x nominal rating
Single-phase-failure sensitivity to IEC60947-4-1
Simple two-button operation for starting and stopping motors
May be locked in the "off" position

How do I select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These circuit breaker systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems. To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Approvals

UL, CSA, LROS, GL

Standards

IEC (EN60) 947-1 general, 947-2 Circuit breakers, 1-4 switch disconnectors, 1-5 Motor starters, 1-6 Electrical equipment of machines

Може да се интересувате от