Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton Overload Relay 1NO + 1NC, 16 → 24 A F.L.C, 24 A Contact Rating, 6 W, 500 Vac

Номер на артикул на RS: 493-1267Марка: Eaton№ по каталога на производителя: 278453 ZB32-24
brand-logo

Технически документи

Спецификации

Brand

Eaton

FLC Motor Rating

16 → 24 A

Contact Current Rating

24 A

Mounting Style

Direct Contactor

Power Rating

6 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

102mm

Length

136mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-5 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

500 Vac

Страна на произход

Germany

Детайли за продукта

Eaton Contactor Overload Relay – ZB Series Thermal Overload Relays

The Eaton ZB series thermal overload relay with direct contactor mounting offers reliable motor protection and control in the event of a single-phase failure or overload within a multitude of environments. The auxiliary contacts disconnect the contactor and signal the fault when it overloads, meaning a reset can then take place. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.

This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motor circuits healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.

Eaton’s ZB series overload relays offer reliable and high-quality electric motor control within a multitude of automation and control environments. The ZB series overload relays come with a 500 V ac control voltage, a contact voltage rating of up to 1000 V ac, a temperature range of -5 to +55 °C and 2 auxiliary contact points. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible. All Eaton ZB thermal overload relays can also be used for protecting EEx e motors whilst being an effective and sustainable way for you to protect your motors.

Features and Benefits

• Protects equipment against phase failure or electrical overload.
• Short circuit protection when fitted directly to a contact.
• Modular relay design for use with the DILM contactor range
• 1NO/1NC Auxiliary contacts
• Bimetallic tripping mechanism with trip response from 2 to 10 seconds
• Suitable for protection of Atex motors.
• Single phase failure sensitivity to IEC/EN 60947.
• Manual and automatic reset options.
• Class 10 A overload

When fitting overload relay remote from contactor or using more than one overload relay, use remote mounting base (stock no. 493-0488 - ZB32 only, stock no. 513-0336 - ZB65 only). Note: ZB12 have 5 pins, ZB32 have 4 pins.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Overload relay,16-24A FLC range size 3&4
P.O.A.Всеки (ex VAT)
Overload relay,16-24A FLC range size 1&2
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 70,53

€ 70,53 Всеки (ex VAT)

Eaton Overload Relay 1NO + 1NC, 16 → 24 A F.L.C, 24 A Contact Rating, 6 W, 500 Vac

€ 70,53

€ 70,53 Всеки (ex VAT)

Eaton Overload Relay 1NO + 1NC, 16 → 24 A F.L.C, 24 A Contact Rating, 6 W, 500 Vac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Overload relay,16-24A FLC range size 3&4
P.O.A.Всеки (ex VAT)
Overload relay,16-24A FLC range size 1&2
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

FLC Motor Rating

16 → 24 A

Contact Current Rating

24 A

Mounting Style

Direct Contactor

Power Rating

6 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

102mm

Length

136mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-5 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

500 Vac

Страна на произход

Germany

Детайли за продукта

Eaton Contactor Overload Relay – ZB Series Thermal Overload Relays

The Eaton ZB series thermal overload relay with direct contactor mounting offers reliable motor protection and control in the event of a single-phase failure or overload within a multitude of environments. The auxiliary contacts disconnect the contactor and signal the fault when it overloads, meaning a reset can then take place. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.

This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motor circuits healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.

Eaton’s ZB series overload relays offer reliable and high-quality electric motor control within a multitude of automation and control environments. The ZB series overload relays come with a 500 V ac control voltage, a contact voltage rating of up to 1000 V ac, a temperature range of -5 to +55 °C and 2 auxiliary contact points. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible. All Eaton ZB thermal overload relays can also be used for protecting EEx e motors whilst being an effective and sustainable way for you to protect your motors.

Features and Benefits

• Protects equipment against phase failure or electrical overload.
• Short circuit protection when fitted directly to a contact.
• Modular relay design for use with the DILM contactor range
• 1NO/1NC Auxiliary contacts
• Bimetallic tripping mechanism with trip response from 2 to 10 seconds
• Suitable for protection of Atex motors.
• Single phase failure sensitivity to IEC/EN 60947.
• Manual and automatic reset options.
• Class 10 A overload

When fitting overload relay remote from contactor or using more than one overload relay, use remote mounting base (stock no. 493-0488 - ZB32 only, stock no. 513-0336 - ZB65 only). Note: ZB12 have 5 pins, ZB32 have 4 pins.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Overload relay,16-24A FLC range size 3&4
P.O.A.Всеки (ex VAT)
Overload relay,16-24A FLC range size 1&2
P.O.A.Всеки (ex VAT)