Eaton xStart Contactor, 24 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

Технически документи
Спецификации
Brand
EatonCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Range
xStart
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
85mm
Width
56mm
Depth
138mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
24 V
Maximum Operating Temperature
+40°C
Distrelec Product Id
30129495
Страна на произход
Romania
Детайли за продукта
EATON 3 phase DILM Series Contactors
High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.
Features and Benefits:
Compatible with the SmartWire-DT® communication system
Identical sizes for AC and DC operated contactors
Minimised heat dissipation - energy saving
Direct Fieldbus connection
Integrated suppressor circuit for DC models
Typical Applications
This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.
How contactors operate?
Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.
€ 107,80
€ 107,80 Всеки (ex VAT)
1
€ 107,80
€ 107,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Range
xStart
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
85mm
Width
56mm
Depth
138mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
24 V
Maximum Operating Temperature
+40°C
Distrelec Product Id
30129495
Страна на произход
Romania
Детайли за продукта
EATON 3 phase DILM Series Contactors
High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.
Features and Benefits:
Compatible with the SmartWire-DT® communication system
Identical sizes for AC and DC operated contactors
Minimised heat dissipation - energy saving
Direct Fieldbus connection
Integrated suppressor circuit for DC models
Typical Applications
This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.
How contactors operate?
Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.