Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton xStart Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

Номер на артикул на RS: 866-1234Марка: Eaton№ по каталога на производителя: 276694 DILM9-10(24V50/60HZ)Distrelec Article No.: 30129542
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

xStart

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

68mm

Width

45mm

Depth

75mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Distrelec Product Id

30129542

Детайли за продукта

Eaton XT Series Contactors

The professional Eaton XT series of contactors are designed to be an efficient and effective solution for customer applications from mini contactor relays(up to 7A) all the way to vacuum contactors (up to 3,180 A). The entire XT IEC output range contactors are suitable for global use making it a trusted device for a wide range of business and industrial solutions.

The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.

Features and Benefits

Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits

Eaton XT Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 50,09

€ 50,09 Всеки (ex VAT)

Eaton xStart Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

€ 50,09

€ 50,09 Всеки (ex VAT)

Eaton xStart Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

xStart

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

68mm

Width

45mm

Depth

75mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Distrelec Product Id

30129542

Детайли за продукта

Eaton XT Series Contactors

The professional Eaton XT series of contactors are designed to be an efficient and effective solution for customer applications from mini contactor relays(up to 7A) all the way to vacuum contactors (up to 3,180 A). The entire XT IEC output range contactors are suitable for global use making it a trusted device for a wide range of business and industrial solutions.

The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.

Features and Benefits

Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits

Eaton XT Series

Може да се интересувате от