Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton xStart Contactor Relay, 230 V ac Coil, 4 A, 2NO + 2NC, 415 V ac

Номер на артикул на RS: 493-0523Марка: Eaton№ по каталога на производителя: 276399 DILA-22(230V50HZ,240V60HZ)
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Eaton

Coil Voltage

230 V ac

Contact Voltage Rating

415 V ac

Contact Current Rating

4 A

Range

xStart

Normal State Configuration

2NO + 2NC

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

45mm

Width

68mm

Depth

125.2mm

Control Voltage

230 V, 240 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Страна на произход

Germany

Детайли за продукта

Eaton Contactor Overload Relays - DILA Series Industrial Control Relays

Eaton's DILA series of overload relays form part of the xStart range and come in three basic versions with the following contact types, 4NO, 3NO/1NC, 2NO/2NC. They come with 2-pole and 4-pole top-mounting auxiliary contacts and the modular design mean they can be expanded to up to eight contacts in total. These overload relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.

The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of electrical automation and control tasks.

All of Eaton’s DILA series overloads are reliable and high in quality offering motor control and circuit protection within a multitude of environments. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.

Eaton's devices are compliant with the ErP directive meaning it's energy efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.

Features and Benefits

• 4A Current Rating
• Up to 415 V ac Contact Voltage Rating
• 4NO, 3NO/1NC and 2NO/2NC contact versions available
• Can be expanded to up to eight contacts
• All contacts are interlocked and opposing
• Screw terminal
Note: DILA -22 Contactor relay cannot be used with 4-pole auxiliary contact module.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,61

€ 52,61 Всеки (ex VAT)

Eaton xStart Contactor Relay, 230 V ac Coil, 4 A, 2NO + 2NC, 415 V ac

€ 52,61

€ 52,61 Всеки (ex VAT)

Eaton xStart Contactor Relay, 230 V ac Coil, 4 A, 2NO + 2NC, 415 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Coil Voltage

230 V ac

Contact Voltage Rating

415 V ac

Contact Current Rating

4 A

Range

xStart

Normal State Configuration

2NO + 2NC

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

45mm

Width

68mm

Depth

125.2mm

Control Voltage

230 V, 240 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Страна на произход

Germany

Детайли за продукта

Eaton Contactor Overload Relays - DILA Series Industrial Control Relays

Eaton's DILA series of overload relays form part of the xStart range and come in three basic versions with the following contact types, 4NO, 3NO/1NC, 2NO/2NC. They come with 2-pole and 4-pole top-mounting auxiliary contacts and the modular design mean they can be expanded to up to eight contacts in total. These overload relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.

The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of electrical automation and control tasks.

All of Eaton’s DILA series overloads are reliable and high in quality offering motor control and circuit protection within a multitude of environments. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.

Eaton's devices are compliant with the ErP directive meaning it's energy efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.

Features and Benefits

• 4A Current Rating
• Up to 415 V ac Contact Voltage Rating
• 4NO, 3NO/1NC and 2NO/2NC contact versions available
• Can be expanded to up to eight contacts
• All contacts are interlocked and opposing
• Screw terminal
Note: DILA -22 Contactor relay cannot be used with 4-pole auxiliary contact module.

Може да се интересувате от