Eaton Guard Ring, For Use With 22.5 mm Modular Pushbuttons

Номер на артикул на RS: 847-5140Марка: Eaton№ по каталога на производителя: 271610 M22G-XGPV
brand-logo
Преглед на всички в Push Button Guards & Covers

Технически документи

Спецификации

Brand

Eaton

Accessory Type

Guard Ring

For Use With

22.5 mm Modular Pushbuttons

Series

M22

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

Може да се интересувате от
Eaton HAC Guard Ring, For Use With RMQ Titan Series
€ 18,42Всеки (ex VAT)
Cooper Bussmann 62.5mA Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 18,13

€ 18,13 Всеки (ex VAT)

Eaton Guard Ring, For Use With 22.5 mm Modular Pushbuttons

€ 18,13

€ 18,13 Всеки (ex VAT)

Eaton Guard Ring, For Use With 22.5 mm Modular Pushbuttons
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton HAC Guard Ring, For Use With RMQ Titan Series
€ 18,42Всеки (ex VAT)
Cooper Bussmann 62.5mA Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Accessory Type

Guard Ring

For Use With

22.5 mm Modular Pushbuttons

Series

M22

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

Може да се интересувате от
Eaton HAC Guard Ring, For Use With RMQ Titan Series
€ 18,42Всеки (ex VAT)
Cooper Bussmann 62.5mA Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 50) (ex VAT)