Eaton Plunger Limit Switch, 2NC, IP66, IP67, Metal Housing, 415V ac Max, 6A Max

Номер на артикул на RS: 478-1359Марка: Eaton№ по каталога на производителя: 266142 LSM-02Distrelec Article No.: 30410389
brand-logo

Технически документи

Спецификации

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

2NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Action Type

Slow Action

Length

76mm

Minimum Operating Temperature

-25°C

Depth

31mm

Width

33.5mm

Maximum Operating Temperature

+70°C

Mechanical Life

8 x 1000000Cycles

Distrelec Product Id

30410389

Страна на произход

Germany

Детайли за продукта

Eaton Limit Switches - LS-Titan Metal Body Series

The LS-Titan range of key interlock limit switches from Eaton is designed for monitoring the position of protective guards, such as doors, flaps, hoods and grilles. These switches are safety rated and include positive opening NC contacts meaning they cannot be defeated using basic tools such as pliers, screwdrivers and nails.

The LS-Titan range of limit switches includes 3 safety limit switch types: key interlock, door flap and door hinge switches. The key interlock switches are made up of the switch and the actuator (or key). The switch is mounted to a rigid section of the machine while the actuator is fixed to a movable guard. By opening the guard the actuator is no longer in physical contact with the switch, therefore positively breaking the NC contacts which interrupts the electrical control circuit, stopping the machine.

Door flap and door hinge limit switches are suitable when mounting actuator in the application is not possible. When an attempt is made to open the protected door hinge or flap during operation these limit switch systems automatically disconnect the power supply.

Eaton LS-Titan metal body limit switches provide high personnel and process protection in industrial control applications. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability and durability.

Features and Benefits

• Standard modular design
• Heavy-duty metal housing material
• Standard action or snap-action contacts, early break (EB)/Late break (LB) option available
• A choice of operating heads, plunger, roller lever, rotary, rod
• Interlocked opposing contacts for positive operation
• Cage clamp or screw terminals available
• Maintenance-free and vibration-proof terminals
• Operating heads can be installed in all four directions
• Suitable for use with electronic devices

Информацията за складовите наличности временно не е налична.

€ 39,25

€ 39,25 Всеки (ex VAT)

Eaton Plunger Limit Switch, 2NC, IP66, IP67, Metal Housing, 415V ac Max, 6A Max

€ 39,25

€ 39,25 Всеки (ex VAT)

Eaton Plunger Limit Switch, 2NC, IP66, IP67, Metal Housing, 415V ac Max, 6A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

2NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Action Type

Slow Action

Length

76mm

Minimum Operating Temperature

-25°C

Depth

31mm

Width

33.5mm

Maximum Operating Temperature

+70°C

Mechanical Life

8 x 1000000Cycles

Distrelec Product Id

30410389

Страна на произход

Germany

Детайли за продукта

Eaton Limit Switches - LS-Titan Metal Body Series

The LS-Titan range of key interlock limit switches from Eaton is designed for monitoring the position of protective guards, such as doors, flaps, hoods and grilles. These switches are safety rated and include positive opening NC contacts meaning they cannot be defeated using basic tools such as pliers, screwdrivers and nails.

The LS-Titan range of limit switches includes 3 safety limit switch types: key interlock, door flap and door hinge switches. The key interlock switches are made up of the switch and the actuator (or key). The switch is mounted to a rigid section of the machine while the actuator is fixed to a movable guard. By opening the guard the actuator is no longer in physical contact with the switch, therefore positively breaking the NC contacts which interrupts the electrical control circuit, stopping the machine.

Door flap and door hinge limit switches are suitable when mounting actuator in the application is not possible. When an attempt is made to open the protected door hinge or flap during operation these limit switch systems automatically disconnect the power supply.

Eaton LS-Titan metal body limit switches provide high personnel and process protection in industrial control applications. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability and durability.

Features and Benefits

• Standard modular design
• Heavy-duty metal housing material
• Standard action or snap-action contacts, early break (EB)/Late break (LB) option available
• A choice of operating heads, plunger, roller lever, rotary, rod
• Interlocked opposing contacts for positive operation
• Cage clamp or screw terminals available
• Maintenance-free and vibration-proof terminals
• Operating heads can be installed in all four directions
• Suitable for use with electronic devices