Eaton Limit Switch Operating Head for Use with LS Series

Номер на артикул на RS: 308-193Марка: Eaton№ по каталога на производителя: 266131 LS-XRR
brand-logo

Технически документи

Спецификации

Brand

Eaton

Accessory Type

Actuating Rod

For Use With

LS Series

Страна на произход

Germany

Детайли за продукта

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,71

€ 15,71 Всеки (ex VAT)

Eaton Limit Switch Operating Head for Use with LS Series

€ 15,71

€ 15,71 Всеки (ex VAT)

Eaton Limit Switch Operating Head for Use with LS Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Accessory Type

Actuating Rod

For Use With

LS Series

Страна на произход

Germany

Детайли за продукта

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling

Може да се интересувате от