Eaton LS-Titan Series Plunger Limit Switch, 2NC, IP66, IP67, Plastic Housing, 200mA Max

Номер на артикул на RS: 308-244Марка: Eaton№ по каталога на производителя: 266122 LSE-02
brand-logo

Технически документи

Спецификации

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

2NC

IP Rating

IP66, IP67

Maximum Current

200mA

Housing Material

Plastic

Maximum DC Voltage

30V

Series

LS-Titan

Action Type

Snap Action

Length

76mm

Minimum Operating Temperature

-25°C

Depth

31mm

Width

33.5mm

Maximum Operating Temperature

+70°C

Maximum Operating Temperature

+70°C

Dimensions

76 x 33.5 x 31 mm

Страна на произход

Germany

Детайли за продукта

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling

Информацията за складовите наличности временно не е налична.

€ 76,38

€ 76,38 Всеки (ex VAT)

Eaton LS-Titan Series Plunger Limit Switch, 2NC, IP66, IP67, Plastic Housing, 200mA Max

€ 76,38

€ 76,38 Всеки (ex VAT)

Eaton LS-Titan Series Plunger Limit Switch, 2NC, IP66, IP67, Plastic Housing, 200mA Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 76,38
5 - 9€ 73,37
10+€ 69,47

Технически документи

Спецификации

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

2NC

IP Rating

IP66, IP67

Maximum Current

200mA

Housing Material

Plastic

Maximum DC Voltage

30V

Series

LS-Titan

Action Type

Snap Action

Length

76mm

Minimum Operating Temperature

-25°C

Depth

31mm

Width

33.5mm

Maximum Operating Temperature

+70°C

Maximum Operating Temperature

+70°C

Dimensions

76 x 33.5 x 31 mm

Страна на произход

Germany

Детайли за продукта

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling