Технически документи
Спецификации
Brand
EatonAccessory Type
Handle
For Use With
N (S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series
Страна на произход
Germany
Детайли за продукта
Eaton Rotary Handle
Eaton rotary handles enable users to operate a switch with a type of rotational movement, facilitating locking facilities.
Features & Benefits
Designed to be directly fitted to the NZM1 and 2 range of MCCBs
Complete with rotary drive
The rotary handle is lockable whilst in the 0 positions on the switch, using up to 3 padlocks
Has the option to be combined with surrounding insulations
MODAN type handle position detection by wire release can be retrofitted
The circuit breaker can also be installed in a lying position 90° left or right, with the handle still in the same position
Comprised of a strong and robust material
€ 77,28
€ 77,28 Всеки (ex VAT)
1
€ 77,28
€ 77,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonAccessory Type
Handle
For Use With
N (S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series
Страна на произход
Germany
Детайли за продукта
Eaton Rotary Handle
Eaton rotary handles enable users to operate a switch with a type of rotational movement, facilitating locking facilities.
Features & Benefits
Designed to be directly fitted to the NZM1 and 2 range of MCCBs
Complete with rotary drive
The rotary handle is lockable whilst in the 0 positions on the switch, using up to 3 padlocks
Has the option to be combined with surrounding insulations
MODAN type handle position detection by wire release can be retrofitted
The circuit breaker can also be installed in a lying position 90° left or right, with the handle still in the same position
Comprised of a strong and robust material