Технически документи
Спецификации
Brand
EatonAccessory Type
Lockable Rotary Handle
For Use With
N (S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series
Страна на произход
Germany
Детайли за продукта
EATON MCCBs - NZM1 Series
MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM1 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.
EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.
Features and Benefits:
3 and 4 pole versions available
15A to 1600A current rating available
Multiple installations and connection types available
Easy fitting of undervoltage and shunt strips
Diverse range of settings
Tripping in milliseconds
Circuit protection
Standard black/grey handle 454-8269, Red/ yellow for emergency handle 454-8275.
Applications:
Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.
€ 64,36
€ 64,36 Всеки (ex VAT)
1
€ 64,36
€ 64,36 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EatonAccessory Type
Lockable Rotary Handle
For Use With
N (S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series
Страна на произход
Germany
Детайли за продукта
EATON MCCBs - NZM1 Series
MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM1 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.
EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.
Features and Benefits:
3 and 4 pole versions available
15A to 1600A current rating available
Multiple installations and connection types available
Easy fitting of undervoltage and shunt strips
Diverse range of settings
Tripping in milliseconds
Circuit protection
Standard black/grey handle 454-8269, Red/ yellow for emergency handle 454-8275.
Applications:
Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.