Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton, xEnergy MCCB 3P 160A, Breaking Capacity 50 kA, Fixed Mount

Номер на артикул на RS: 628-8032Марка: Eaton№ по каталога на производителя: 259092 NZMN2-A160Distrelec Article No.: 30400823
brand-logo
Преглед на всички в MCCBs

Технически документи

Спецификации

Brand

Eaton

Range

xEnergy

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Mounting Style

Fixed

Length

149mm

Width

105mm

Depth

149mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Reset Actuator Type

Rocker

Distrelec Product Id

30400823

Детайли за продукта

EATON MCCBs - NZM2 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Features and Benefits:

• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 537-5719, Red/ yellow for emergency handle 537-5725.

Applications:

Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660

Може да се интересувате от
MCCB for distribution circuits,35kA 160A
P.O.A.Всеки (ex VAT)
Cooper Bussmann 10A Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 75) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 699,95

€ 699,95 1 Box of 1 (ex VAT)

Eaton, xEnergy MCCB 3P 160A, Breaking Capacity 50 kA, Fixed Mount

€ 699,95

€ 699,95 1 Box of 1 (ex VAT)

Eaton, xEnergy MCCB 3P 160A, Breaking Capacity 50 kA, Fixed Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
MCCB for distribution circuits,35kA 160A
P.O.A.Всеки (ex VAT)
Cooper Bussmann 10A Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 75) (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Range

xEnergy

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Mounting Style

Fixed

Length

149mm

Width

105mm

Depth

149mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Reset Actuator Type

Rocker

Distrelec Product Id

30400823

Детайли за продукта

EATON MCCBs - NZM2 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Features and Benefits:

• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 537-5719, Red/ yellow for emergency handle 537-5725.

Applications:

Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660

Може да се интересувате от
MCCB for distribution circuits,35kA 160A
P.O.A.Всеки (ex VAT)
Cooper Bussmann 10A Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 75) (ex VAT)