Eaton xPole MCB, 3P, 40A Curve C, 48V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 864-4403Марка: Eaton№ по каталога на производителя: 242478 PLSM-C40/3-MW
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Circuit Breaker Type

MCB

Length

52.5mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

75mm

Детайли за продукта

PLSM MW Series, C Characteristic, 3 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation

Moeller — circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 105,19

€ 105,19 Всеки (ex VAT)

Eaton xPole MCB, 3P, 40A Curve C, 48V DC, 10 kA Breaking Capacity

€ 105,19

€ 105,19 Всеки (ex VAT)

Eaton xPole MCB, 3P, 40A Curve C, 48V DC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Circuit Breaker Type

MCB

Length

52.5mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

75mm

Детайли за продукта

PLSM MW Series, C Characteristic, 3 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation

Moeller — circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от