Технически документи
Спецификации
Brand
EatonNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Circuit Breaker Type
MCB
Length
17.5mm
Width
80mm
Mounting Style
DIN Rail Mount
Depth
75mm
Детайли за продукта
PLSM MW Series, C Characteristic, 1 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation
Moeller — circuit breaker
€ 23,84
€ 23,84 Всеки (ex VAT)
1
€ 23,84
€ 23,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Circuit Breaker Type
MCB
Length
17.5mm
Width
80mm
Mounting Style
DIN Rail Mount
Depth
75mm
Детайли за продукта
PLSM MW Series, C Characteristic, 1 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation